
Glenair MS25042-20D technical specifications.
| Body Material | Aluminium |
| Finish | Cadmium |
| Length | 21.4mm |
| Military Standard | MIL-DTL-5015 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS |
| Shell Size | 20 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS25042-20D to view detailed technical specifications.
No datasheet is available for this part.
