Glenair MS27291-3 technical specifications.
| Military Standard | MIL-DTL-26500 |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Pyle |
| Shell Size | 14 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS27291-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.