
This Glenair connector features a straight body orientation and 29 terminals, suitable for applications requiring a high degree of reliability. The connector is designed for use in environments with operating temperatures ranging from -65°C to 175°C. It is constructed with a solder cup termination method, allowing for secure connections. The connector's dimensions are 35.71mm in length, 55.6mm in depth, and 55.6mm in height, with a diameter of 58.7mm. It is designed for use in a variety of applications, including those requiring high-speed data transfer and low signal loss.
Glenair MS27470Y25E29PD technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 29 |
| Number of Ports | 1 |
| Product Length (mm) | 35.71 |
| Product Depth (mm) | 55.6 |
| Product Height (mm) | 55.6 |
| Product Diameter (mm) | 58.7 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 29 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27470Y25E29PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.