
Size 16 grommet sealing plugs are used to seal unwired contact cavities in connector grommets. This variant is identified as the green size #16 plug and conforms to MS27488 requirements. It is installed behind an unwired contact until it bottoms against the contact and uses M81969/14-03 insertion and extraction tooling. Reference dimensions are 0.074 inch A, 0.87 inch B, 0.125 inch C, and 0.125 inch D.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair MS27488-16-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product type | Grommet sealing plug |
| Application | Seal unwired contact cavities |
| Contact size | 16 |
| Color | Green |
| Specification | MS27488 |
| Insertion/extraction tool | M81969/14-03 |
| Reference A diameter | 0.074in |
| Reference B length | 0.87in |
| Reference C diameter | 0.125in |
| Reference D length | 0.125in |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MS27488-16-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.