Glenair MS27502A19A technical specifications.
| Length | 20.8mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | MS |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS27502A19A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.