Glenair MS27506A12-2 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | MS |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for Glenair MS27506A12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.