Glenair MS27506C16-2 technical specifications.
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Series | MS |
| Shell Size | 16 |
| RoHS | Compliant |
Download the complete datasheet for Glenair MS27506C16-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.