Glenair MS27506F22-2 technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | MS |
| RoHS | Compliant |
Download the complete datasheet for Glenair MS27506F22-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.