Glenair MS27511B24RL technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 14.5 |
| Type | Receptacle Protective Cover |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair MS27511B24RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.