Glenair MS3057-12A technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | MS |
| Wire/Cable Diameter | 19.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS3057-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.