Glenair MS3180-14CA technical specifications.
| Body Material | Thermoplastic |
| Body Plating | Anodized |
| Package/Case | Aluminum |
| Color | Black |
| Finish | BLACK ANODIZE |
| Length | 14.3mm |
| Material | Aluminium, Anodized |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-26482 |
| Weight | 0.610945oz |
| RoHS | Compliant |
Download the complete datasheet for Glenair MS3180-14CA to view detailed technical specifications.
No datasheet is available for this part.