Glenair MS3180-22CA technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Finish | BLACK ANODIZE |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-26482 |
| RoHS | Compliant |
Download the complete datasheet for Glenair MS3180-22CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.