Glenair MS3180-8C technical specifications.
| Body Material | Thermoplastic |
| Body Plating | Cadmium |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS3180-8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.