Glenair MS3181-12C technical specifications.
| Body Material | Thermoplastic |
| Military Standard | MIL-DTL-26482 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MS |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS3181-12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
