
Protective receptacle cover for military connectors, featuring a straight orientation and shell size 14. Constructed from anodized aluminum with a black anodize finish, this component offers robust protection. The thermoplastic body material ensures durability, while the overall design adheres to MIL-DTL-26482 military standards.
Glenair MS3181-14NA technical specifications.
| Body Material | Thermoplastic |
| Body Plating | Anodized |
| Color | Black |
| Finish | BLACK ANODIZE |
| Length | 14.3mm |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-26482 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS3181-14NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
