Glenair MS3181-16NA technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Finish | BLACK ANODIZE |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS3181-16NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.