Glenair MS3181-24CA technical specifications.
| Body Material | Thermoplastic |
| Body Plating | Anodized |
| Package/Case | Aluminum |
| Finish | BLACK ANODIZE |
| Length | 15.3mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MS |
| RoHS | Compliant |
Download the complete datasheet for Glenair MS3181-24CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
