Straight receptacle protective cover, designed for MIL-DTL-26482 series connectors. Features an aluminum body with black anodized plating for durability. Constructed from thermoplastic and aluminum materials, this accessory offers robust protection. Compliant with RoHS standards.
Glenair MS3181-8CA technical specifications.
| Body Material | Thermoplastic |
| Body Plating | Anodized |
| Package/Case | Aluminum |
| Color | Black |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-26482 |
| RoHS | Compliant |
Download the complete datasheet for Glenair MS3181-8CA to view detailed technical specifications.
No datasheet is available for this part.