Glenair MS3416-8EN technical specifications.
| Angular Function | 180° |
| Shell Size | 8 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Coupling | Non Self Lock |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair MS3416-8EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.