Glenair MS3417-12N technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| Series | Military, SAE AS85049 |
| Shell Size | 12 |
| Shielding | Unshielded |
| Wire/Cable Diameter | 10.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS3417-12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.