Glenair MS3417-14N technical specifications.
| Angular Function | 180° |
| Shell Size | 14 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| Coupling | Non Self Lock |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair MS3417-14N to view detailed technical specifications.
No datasheet is available for this part.