Glenair MS3417-24N technical specifications.
| Color | Silver |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable |
| Plating | Electroless Nickel |
| Series | Military, SAE AS85049 |
| Shell Size | 24 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Glenair MS3417-24N to view detailed technical specifications.
No datasheet is available for this part.