Glenair MS3420-28 technical specifications.
| Product Length (mm) | 44.5 |
| Product Diameter (mm) | 53 |
| Type | Telescoping Bushing |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS3420-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.