Glenair MWDM1L-100GP-6K1-18M1 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Length | 5.486 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MWDM1L-100GP-6K1-18M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.