This 15-contact female D-subminiature connector features a glass filled liquid crystal polymer insulator and a tin/lead (Sn60Pb40) contact finish termination. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector is rated for a signal current of 3A and has a dielectric withstanding voltage of 600VAC. It is designed for commercial reliability and has a straight mounting style.
Glenair MWDM1L-15SBSP-.150 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Tin/Lead (Sn60Pb40) |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MWDM1L-15SBSP-.150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.