This Glenair MWDM1L-21SBSPT-.080-513 is a 21-contact micro D-subminiature SKT connector with a 1.27mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. The operating temperature range is from -55°C to 150°C. The connector has a maximum current rating of 3A.
Glenair MWDM1L-21SBSPT-.080-513 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM1L-21SBSPT-.080-513 to view detailed technical specifications.
No datasheet is available for this part.