The MWDM1L-21SCBRP-.150 is a 21-contact right angle D-subminiature connector with a female contact gender and a termination type of solder. It features a glass filled liquid crystal polymer insulator material and a tin/lead (Sn60Pb40) contact finish termination. The connector has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is rated for a signal current of 3 amps and has a dielectric withstanding voltage of 600VAC.
Glenair MWDM1L-21SCBRP-.150 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 21 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 3 |
| Contact Finish Termination | Tin/Lead (Sn60Pb40) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MWDM1L-21SCBRP-.150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.