The MWDM1L-25SBSP-.140 is a 25-contact micro D-subminiature SKT connector with 2 rows of contacts. It features a terminal pitch of 0.64 and is designed for solder termination. The connector has a straight body orientation and is rated for operation between -55°C and 150°C. It is suitable for through-hole mounting and has a maximum current rating of 3A.
Glenair MWDM1L-25SBSP-.140 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM1L-25SBSP-.140 to view detailed technical specifications.
No datasheet is available for this part.