This Glenair MWDM1L-37SBSP-.110 connector features a glass filled liquid crystal polymer insulator and a solder termination. It has 37 female contacts and is rated for 3A of signal current. The connector operates within a temperature range of -55 to 150 degrees Celsius and meets commercial reliability standards. It is designed for use in standard and high-density applications.
Glenair MWDM1L-37SBSP-.110 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Tin/Lead (Sn60Pb40) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MWDM1L-37SBSP-.110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.