This D-Subminiature connector features 37 female contacts, a glass filled liquid crystal polymer insulator, and a commercial reliability rating. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector is terminated with solder and has a tin/lead (Sn60Pb40) contact finish. It is designed for use in applications where a high dielectric withstanding voltage is required, with a rating of 600VAC.
Glenair MWDM1L-37SBSP-.125 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Tin/Lead (Sn60Pb40) |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MWDM1L-37SBSP-.125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.