The MWDM1L-69TSS is a 69-contact micro D-subminiature connector with a SKT contact gender, suitable for panel mounting. It features a solder cup termination method and a straight body orientation. The connector operates within a temperature range of -55°C to 150°C and has a maximum current rating of 3A.
Glenair MWDM1L-69TSS technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 69 |
| Number of Rows | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Number of Terminals | 69 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM1L-69TSS to view detailed technical specifications.
No datasheet is available for this part.