Glenair MWDM2L-100P-4K7-36M technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LCP/PPS |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MWDM2L-100P-4K7-36M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.