Glenair MWDM2L-100PS technical specifications.
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 15.65mm |
| Gender | Male |
| Length | 55.12mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 100 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | MWDM |
| Width | 10.01mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair MWDM2L-100PS to view detailed technical specifications.
No datasheet is available for this part.