Glenair MWDM2L-130P-4J7-18M technical specifications.
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED LCP/PPS |
| Total Number of Contacts | 130 |
| Contact Gender | MALE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MWDM2L-130P-4J7-18M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.