This Glenair MWDM2L-15SBSPT-.125 connector features 15 female contacts, a glass-filled liquid crystal polymer insulator, and a commercial reliability rating. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector is terminated with a solder finish and has a tin/lead (Sn60Pb40) plating. It is designed for use in standard and high-density applications.
Glenair MWDM2L-15SBSPT-.125 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Tin/Lead (Sn60Pb40) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MWDM2L-15SBSPT-.125 to view detailed technical specifications.
No datasheet is available for this part.