Glenair MWDM2L-15SCBRP-.110 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Polymer |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MWDM2L-15SCBRP-.110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.