This Glenair MWDM2L-25SBSR3-.150 connector features a glass filled liquid crystal polymer insulator and a solder termination type. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The connector has 25 female contacts with a rated current of 3 amps and a dielectric withstanding voltage of 600VAC. It is designed for commercial reliability and has a straight mounting style.
Glenair MWDM2L-25SBSR3-.150 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Tin/Lead (Sn60Pb40) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MWDM2L-25SBSR3-.150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.