This 37-contact female D-subminiature connector features a glass filled liquid crystal polymer insulator and a tin/lead (Sn60Pb40) contact finish termination. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector is designed for commercial reliability and has a rated current of 3A. It is suitable for applications requiring high voltage and current ratings.
Glenair MWDM2L-37SBSP-.080 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 37 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Tin/Lead (Sn60Pb40) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MWDM2L-37SBSP-.080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.