The MWDM2L-37SBSPT-.125 is a 37-contact D-Subminiature connector with a SKT contact gender and a straight body orientation. It features a terminal pitch of 0.64 and a termination method of solder. The connector is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 150°C. It has a maximum current rating of 3A and is suitable for applications requiring a high-density connector solution.
Glenair MWDM2L-37SBSPT-.125 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM2L-37SBSPT-.125 to view detailed technical specifications.
No datasheet is available for this part.