Glenair MWDM2L-37SCBRP-.110 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 18.29mm |
| Gender | Female |
| Length | 37.72mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | MWDM |
| Termination | Solder |
| Width | 7.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MWDM2L-37SCBRP-.110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.