Glenair MWDM2L-51PS technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 15.65mm |
| Gender | Male |
| Length | 36.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 51 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | MWDM |
| Width | 8.92mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair MWDM2L-51PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.