Conn Micro D-Subminiature SKT 67 POS Solder Cup ST Panel Mount 67 Terminal 1 Port
Glenair MWDM2L-67TSS technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 67 |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Number of Terminals | 67 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair MWDM2L-67TSS to view detailed technical specifications.
No datasheet is available for this part.