
The MWDM2L-9SCBSR4U-.110 is a 9-contact micro D-subminiature SKT connector designed for through hole mounting. It features a straight body orientation and a terminal pitch of 1.27mm. The connector is rated for a maximum current of 3A and operates within a temperature range of -55°C to 150°C. It is suitable for use in applications requiring high-reliability connections.
Glenair MWDM2L-9SCBSR4U-.110 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 19.94 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 13.97 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM2L-9SCBSR4U-.110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.