Glenair MWDM2L-9SS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 15.98mm |
| Gender | Female |
| Length | 19.94mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | MWDM |
| Width | 7.82mm |
| RoHS | Compliant |
Download the complete datasheet for Glenair MWDM2L-9SS to view detailed technical specifications.
No datasheet is available for this part.