This Glenair MWDM3L-21SBSP-.125 connector features 21 SKT contacts with a 0.64mm terminal pitch, arranged in 2 rows. It is designed for solder termination and has a straight body orientation. The connector operates between -55°C and 150°C and is rated for a maximum current of 3A. It is suitable for through hole mounting.
Glenair MWDM3L-21SBSP-.125 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM3L-21SBSP-.125 to view detailed technical specifications.
No datasheet is available for this part.