This Glenair MWDM3L-21SBSR5-.080 connector features 21 SKT contacts in a micro D-subminiature design with a 0.64mm terminal pitch. It has a straight body orientation and is terminated via solder. The connector is rated for operation between -55°C and 150°C and is designed for through-hole mounting. It supports a maximum current rating of 3A.
Glenair MWDM3L-21SBSR5-.080 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM3L-21SBSR5-.080 to view detailed technical specifications.
No datasheet is available for this part.