The MWDM3L-25SBSP-.080 is a 25-contact D-Subminiature connector with a SKT contact gender, suitable for through hole mounting. It has a terminal pitch of 0.64mm and a body orientation of straight. The connector operates within a temperature range of -55 to 150°C and has a maximum current rating of 3A.
Glenair MWDM3L-25SBSP-.080 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM3L-25SBSP-.080 to view detailed technical specifications.
No datasheet is available for this part.