The MWDM3L-25SBSP-.140 is a 25-position D-Subminiature connector with a SKT contact gender and 0.64mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 150 degrees Celsius. The connector has a maximum current rating of 3A and is suitable for use in applications where a high-density, high-reliability connection is required.
Glenair MWDM3L-25SBSP-.140 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM3L-25SBSP-.140 to view detailed technical specifications.
No datasheet is available for this part.