This Glenair MWDM3L-67TSS connector features 67 SKT contacts in a 2-row micro D-subminiature configuration. It is designed for panel mounting and has a solder cup termination method. The connector operates between -55°C and 150°C and has a maximum current rating of 3A.
Glenair MWDM3L-67TSS technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 67 |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Panel Mount |
| Number of Terminals | 67 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair MWDM3L-67TSS to view detailed technical specifications.
No datasheet is available for this part.