The MWDM4L-15SBSR5-.150513 is a 15-contact micro D-subminiature SKT connector with a terminal pitch of 0.64mm and a body orientation of straight. It features a termination method of solder and a mounting type of through hole. The connector has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is designed for use in high-density applications and is available from Glenair.
Glenair MWDM4L-15SBSR5-.150513 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair MWDM4L-15SBSR5-.150513 to view detailed technical specifications.
No datasheet is available for this part.